Keywords:





Product Index > Transformers > Isolated, Non-Isolated - Step Up Down Autotransformer > IS500HG

All prices are in US dollars.
Digi-Key Part NumberTL256-ND
Price BreakUnit PriceExtended Price
1448.00000448.00
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

IS500HG

DescriptionTRANSF ISO 500W 4OUT HOSP GRADE
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
TRANSF ISO 500W 4OUT HOSP GRADE | IS500HG | TL256-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IS500HG
IS Manual
Product Photos IS500HG(Back)
IS500HG
Standard Package1
CategoryTransformers
FamilyIsolated, Non-Isolated - Step Up Down Autotransformer
SeriesIS
TypeUnit with 4 Outlets and Power Cord
Power (Watts)500VA
Usage120VAC to 120VAC Isolation
Dynamic CatalogIS
Other NamesTL256

20:04:40 5/19/2013 - Help With This Screen