Add To Favorites
Product Overview
Digi-Key Part Number 706-1225-1-ND
Quantity Available 2,840
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31SE5001-QFLS2-TR

Description IR SENSOR INT PHOTODIODE QFN-8
Expanded Description Reflective Optical Sensor Non-Metallic 8-WFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IS31SE5001
Design Resources Development Tool Selector
Sensor Selector
Online Catalog IS31SE5001
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance -
Sensing Method Reflective
Sensing Object Non-Metallic
Output Configuration -
Sensing Light Infrared
Mounting Type Surface Mount
Current - Supply 0.6mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case 8-WFQFN
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1225-1

17:34:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.69400 16.94
25 1.51240 37.81
100 1.36130 136.13
500 1.05876 529.38
1,000 0.87725 877.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1225-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.74250
  • Digi-Reel® ? : 706-1225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback