Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > IS31AP4991-SLS2-TR

All prices are in US dollars.
Digi-Key Part Number706-1165-1-ND
Price BreakUnit PriceExtended Price
10.340000.34
100.333003.33
250.309607.74
1000.2734027.34
2500.2697667.44
5000.26584132.92
1,0000.25865258.65
Quantity Available Digi-Key Stock: 8,838
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31AP4991-SLS2-TR

DescriptionIC AUDIO AMP MONO 1.2W 8MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC AUDIO AMP MONO 1.2W 8MSOP | IS31AP4991-SLS2-TR | 706-1165-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IS31AP4991
Product Photos 8-MSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Audio
Series-
PackagingCut Tape (CT)
TypeClass AB
Output Type1-Channel (Mono)
Max Output Power x Channels @ Load1.2W x 1 @ 8 Ohm
Voltage - Supply2.7 V ~ 5.5 V
FeaturesDepop, Differential Inputs, Standby, Thermal Protection
Mounting TypeSurface Mount
Supplier Device Package8-MSOP
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Dynamic CatalogClass AB Amplifier
Other Names706-1165-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
706-1165-2-NDIS31AP4991-SLS2-TRTape & Reel (TR)7,500 - Immediate0.230072,500
706-1165-6-NDIS31AP4991-SLS2-TRDigi-Reel®8,838 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:08:38 6/18/2013 - Help With This Screen