Add To Favorites
Product Overview
Digi-Key Part Number 360-2367-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 138
Manufacturer

Manufacturer Part Number

IS18WWC1W

Description SWITCH ROCKER MONOCHROME OLED
Expanded Description Programmable Display Switch Rocker, OLED SP3T Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SmartSwitch™
Packaging ? Tray ?
Part Status Active
Type Rocker, OLED
Style -
Display Mode 1 Color, Passive Matrix
LED Color -
Viewing Area 21.8mm L x 15.3mm W
Face Size 50.7mm L x 37.9mm W
Pixel Format 96 x 64
Circuit SP3T
Switch Function Mom-Off-Mom
Contact Rating @ Voltage -
Supply Voltage 2.7 ~ 2.9VDC
Mounting Type Panel Mount, Snap-In
Termination Style Connector
Operating Temperature -20°C ~ 70°C
Operating Force 6.0 Newtons
LED Forward Current -
LED Forward Voltage -
Travel Range 1.4mm
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2367

11:23:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.05000 94.05
10 86.62500 866.25
25 84.15000 2,103.75
50 81.67500 4,083.75
100 79.20000 7,920.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback