• Obsolete item.
Product Overview
Digi-Key Part Number 360-2332-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS15ABFP4RGB

Description SMARTSWITCH STD 12V RED/GRN/BLU
Expanded Description Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
360-3372-ND IS15BBFP4RGB NKK Switches Box 92 - Immediate
51.78000 1
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SmartSwitch™
Packaging ? Bulk ?
Part Status Obsolete
Type Pushbutton, LCD
Style Standard
Display Mode Black and White, FSTN Positive
LED Color Red - Green - Blue
Viewing Area 15.0mm L x 10.8mm W
Face Size 23.13mm L x 20.59mm W
Pixel Format 36 x 24
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 12VDC
Supply Voltage 3 ~ 5.5VDC
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature 0°C ~ 40°C
Operating Force 2.2 Newtons
LED Forward Current 10, 10, 10mA
LED Forward Voltage 2.1, 3.3, 3.3VDC
Travel Range 1.8mm
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2332

18:24:03 2/26/2017

Send Feedback