• Obsolete item.
Product Overview
Digi-Key Part Number IS15ABDP4E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS15ABDP4E

Description SMARTSWITCH STD BLUE W/YEL LED
Expanded Description Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SmartSwitch™
Packaging ? Bulk ?
Part Status Obsolete
Type Pushbutton, LCD
Style Standard
Display Mode Blue, STN Negative
LED Color Yellow, Super Bright
Viewing Area 15.0mm L x 10.8mm W
Face Size 23.13mm L x 20.59mm W
Pixel Format 36 x 24
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 12VDC
Supply Voltage 3 ~ 5.5VDC
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature 0°C ~ 40°C
Operating Force 2.2 Newtons
LED Forward Current 15mA
LED Forward Voltage 2.2VDC
Travel Range 1.8mm
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1

03:35:00 3/26/2017

Send Feedback