Keywords:





Product Index > Switches > Programmable Display Switches > IS15AACP4CF

All prices are in US dollars.
Digi-Key Part Number360-2547-ND
Price BreakUnit PriceExtended Price
139.2000039.20
535.84000179.20
1032.48000324.80
5029.792001,489.60
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

IS15AACP4CF

DescriptionSMARTSWITCH STD YEL RED/GRN LED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SMARTSWITCH STD YEL RED/GRN LED | IS15AACP4CF | 360-2547-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IS15AACP4CF
SmartSwitch Brochure~
Product Photos IS15ABCP4CF
Mfg Application Notes 36x24 LCD Appl Notes
Product Change Notification IS Series LCD Change 22/08/2011
RoHS Information AT, IS Series, Cert of Compliance
3D Model IS15AACP4CF
3D CAD Model Tutorial
Standard Package1
CategorySwitches
FamilyProgrammable Display Switches
SeriesSmartSwitch™
PackagingBulk
TypePushbutton, LCD
StyleStandard
Display ModeYellow, STN Positive
LED ColorRed - Green
Viewing Area15.0mm L x 10.8mm W
Face Size23.13mm L x 20.59mm W
Pixel Format36 x 24
CircuitSPST-NO
Switch FunctionOff-Mom
Contact Rating @ Voltage0.1A @ 12VDC
Supply Voltage4.5 ~ 5.5VDC
Mounting TypeThrough Hole
Termination StylePC Pin
Operating Temperature0°C ~ 40°C
Operating Force2.2 Newtons
LED Forward Current15, 15mA
LED Forward Voltage2.1, 2.2VDC
Travel Range1.8mm
Dynamic CatalogSmartSwitch™ Series
For Use WithIS-INT DEM KIT-1-ND - SMARTSWITCH INT DEMONSTRATN KIT1
360-2326-ND - SMARTSWITCH DEVELOPMENT KIT 2
360-2322-ND - SMARTSWITCH DEMONSTRATION KIT 1
Associated Product360-2428-ND - LOGIC BOARD FOR 36X24 LCD
360-2427-ND - CONTROL FOR 36X24 LCD PB/DISPLAY
360-2425-ND - SMARTSWITCH CONTROLLER LCD
IS-C1603-CONTROLLER-ND - CTLR FOR 16 STD SMART SWITCHES
AT548-ND - SMARTSWITCH HOUSING PANEL MOUNT
AT542-ND - SMARTSWITCH COUPLER
360-2437-ND - SWITCH ACC SOCKET
Other Names360-2547
IS15AACP4CF-ND

2:07:42 5/20/2013 - Help With This Screen