Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > IS01DBFRGB

All prices are in US dollars.
Digi-Key Part Number360-2341-ND
Price BreakUnit PriceExtended Price
165.7600065.76
1064.80400648.04
5059.086002,954.30
10055.274005,527.40
25051.4620012,865.50
50049.5560024,778.00
Quantity Available Digi-Key Stock: 104
Can ship immediately
Manufacturer

Manufacturer Part Number

IS01DBFRGB

DescriptionDISPLAY LCD 64X32
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DISPLAY LCD 64X32 | IS01DBFRGB | 360-2341-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SmartSwitch Brochure~
SmartSwitch Catalog
IS01DBFRGB
Product Photos is01dbfrgb
IS01DBFRGBtop
Mfg Application Notes 64x32 LCD Appl Notes
Product Training Modules Smart Switch Overview
RoHS Information AT, IS Series, Cert of Compliance
Featured Product 64 x 32 LCD SmartSwitch™ and SmartDisplay™ Switches
Digi-Key Application Notes AN0012 Controlling the 64x32 SmartSwitch/SmartDisplay
AN0012 Example Code
3D Model IS01DBFRGB
3D CAD Model Tutorial
Standard Package1
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
SeriesSmartDisplay™
Display TypeFSTN - Film Super-Twisted Nematic
Display ModeTransflective
Viewing Area13.90mm L x 10.60mm W
BacklightLED - Red/Green/Blue
Dot Pixels64 x 32
InterfaceSerial
Dot Size0.18mm W x 0.24mm H
Dot Pitch-
Dynamic CatalogSmartSwitch™ SmartDisplay™
For Use WithIS-INT DEV KIT-6D-ND - SMARTSWITCH INT DEVELOPMNT KIT6D
360-2338-ND - KIT DEV FOR LCD 64X32 DISPLAY
Associated Product360-2425-ND - SMARTSWITCH CONTROLLER LCD
IS-L02F1-C-ND - BOARD LOGIC 2 HI RES DSPL SOCKET
Other Names360-2341

7:31:57 5/19/2013 - Help With This Screen