Add To Favorites
Product Overview
Digi-Key Part Number IRG4BC30S-STRLPCT-ND
Quantity Available 1,283
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4BC30S-STRLP

Description IGBT 600V 34A 100W D2PAK
Expanded Description IGBT 600V 34A 100W Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 34A
Current - Collector Pulsed (Icm) 68A
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 18A
Power - Max 100W
Switching Energy 260µJ (on), 3.45mJ (off)
Input Type Standard
Gate Charge 50nC
Td (on/off) @ 25°C 22ns/540ns
Test Condition 480V, 18A, 23 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRG4BC30S-STRLPCT

23:11:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.35500 23.55
100 1.89290 189.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRG4BC30S-STRLPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 1.50990
  • Digi-Reel® ? : IRG4BC30S-STRLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback