Add To Favorites
Product Overview
Digi-Key Part Number IRAUDAMP7S-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

IRAUDAMP7S

Description BOARD REF DESIGN 2CH AUDIO AMP
Expanded Description IRFI4019H, IRS2092 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IRS2092
IRAUDAMP7S
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Design Resources Development Tool Selector
Reference Design Library IRAUDAMP7S-150: 500W Mono, 250W Stereo, ±45~60V in
Online Catalog IRS2092 Evaluation Boards
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Part Status Active
Amplifier Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 500W x 1 @ 8 Ohm; 250W x 2 @ 4 Ohm
Voltage - Supply ±45 V ~ 60 V
Board Type Fully Populated
Utilized IC / Part IRFI4019H, IRS2092
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
  • EPC9106 - EPC | 917-1090-ND DigiKey Electronics
  • EPC9106
  • EPC
  • EVAL BOARD FOR EPC2016
  • Unit Price 1,338.00000
  • 917-1090-ND
Additional Resources
Standard Package ? 1
Other Names SP001553818

11:01:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.50000 187.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback