Keywords:





Product Index > Semiconductor Modules > Power Drivers > IRAMS10UP60A-2

All prices are in US dollars.
Digi-Key Part NumberIRAMS10UP60A-2-ND
Price BreakUnit PriceExtended Price
124.3200024.32
1019.34300193.43
5017.34100867.05
10016.665901,666.59
25015.872323,968.08
50015.315587,657.79
1,00014.8062514,806.25
Quantity Available Digi-Key Stock: 211
Can ship immediately
Manufacturer

Manufacturer Part Number

IRAMS10UP60A-2

DescriptionIC PWR MOD PLUG-N-DRIVE 600V 10A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PWR MOD PLUG-N-DRIVE 600V 10A | IRAMS10UP60A-2 | IRAMS10UP60A-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRAMS10UP60A
Product Photos IRAMS10UP60A-2
Product Training Modules IRAM Product Line Overview
High Voltage Integrated Circuits (HVIC Gate Drivers)
Featured Product Motor Power Stage Protected with Rugged 600 V ICs
Standard Package80
CategorySemiconductor Modules
FamilyPower Drivers
SeriesiMOTION™
TypeIGBT
Configuration3 Phase
Current10A
Voltage600V
Voltage - Isolation2000Vrms
Package / CasePCB Module
Dynamic CatalogiMotion™ IRAMS Series
Other NamesIRAMS10UP60A2

11:10:45 5/22/2013 - Help With This Screen