Add To Favorites
Product Overview
Digi-Key Part Number IR2301PBF-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

IR2301PBF

Description IC DRIVER HIGH/LOW SIDE 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IR2301(S) (PbF)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Online Catalog Half Bridge
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Gate Drivers

Manufacturer

Infineon-Technologies

Series -
Packaging ? Tube ?
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 5 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.9V
Current - Peak Output (Source, Sink) 200mA, 350mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 130ns, 50ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names *IR2301PBF
SP001547732

07:28:10 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.61800 26.18
100 2.14500 214.50
500 1.82600 913.00
1,000 1.54000 1,540.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback