Add To Favorites
Product Overview
Digi-Key Part Number 1080-1354-2-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

IR19-21C/TR8

Description EMITTER IR 940NM 65MA 0603
Expanded Description Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 150° 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IR19-21C/TR8
Online Catalog Surface Mount Infrared LED Emitters
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 150°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 1080-1354-2
3419210050
IR1921C/TR8

04:47:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07260 217.80
6,000 0.06534 392.04
15,000 0.05808 871.20
30,000 0.05445 1,633.50
75,000 0.04901 3,675.38
150,000 0.04719 7,078.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1080-1354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,036 - Immediate
  • Unit Price: 0.50000
  • Digi-Reel® ? : 1080-1354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback