Add To Favorites
Product Overview
Digi-Key Part Number IR1155STRPBFTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IR1155STRPBF

Description IC PFC ONE CYCLE CONTROL 8SOIC
Expanded Description PFC IC Continuous Conduction (CCM) Adjustable 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching Adjustable
Current - Startup 175µA
Voltage - Supply 12 V ~ 19 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names IR1155STRPBFTR
SP001574334

02:54:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.75600 1,890.00
5,000 0.72800 3,640.00
12,500 0.70000 8,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : IR1155STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,579 - Immediate
  • Unit Price: 1.70000
  • Digi-Reel® ? : IR1155STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback