Add To Favorites
Product Overview
Digi-Key Part Number IR1155STRPBFCT-ND
Quantity Available 4,819
Can ship immediately
Manufacturer

Manufacturer Part Number

IR1155STRPBF

Description IC PFC ONE CYCLE CONTROL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - PFC (Power Factor Correction)

Manufacturer

Infineon-Technologies

Series -
Packaging ? Cut Tape (CT) ?
Mode Continuous Conduction (CCM)
Frequency - Switching Adjustable
Current - Startup 175µA
Voltage - Supply 12 V ~ 19 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names IR1155STRPBFCT

09:20:49 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.52900 15.29
100 1.22860 122.86
500 1.00940 504.70
1,000 0.83636 836.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR1155STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.75600
  • Digi-Reel® ? : IR1155STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,819 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 98-1062TRPBF-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 179 - Immediate
  • Unit Price: 1.65000
Send Feedback