Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - PFC (Power Factor Correction) > IR1152STRPBF

All prices are in US dollars.
Digi-Key Part NumberIR1152STRPBFDKR-ND
Price BreakUnit PriceExtended Price
11.930001.93
101.2540012.54
251.1396028.49
501.0254051.27
1000.9599095.99
2500.90660226.65
5000.84942424.71
1,0000.81277812.77
Quantity Available Digi-Key Stock: 4,032
Can ship immediately
Manufacturer

Manufacturer Part Number

IR1152STRPBF

DescriptionIC PFC ONE CYCLE CONTROL 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC PFC ONE CYCLE CONTROL 8SOIC | IR1152STRPBF | IR1152STRPBFDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IR1152S
Product Photos 8-SOIC
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Featured Product International Rectifier - uPFC™ Power Factor Correction Ics
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - PFC (Power Factor Correction)
Series-
PackagingDigi-Reel®
ModeContinuous Conduction (CCM)
Frequency - Switching66kHz
Current - Startup26µA
Voltage - Supply14 V ~ 17 V
Operating Temperature-25°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Dynamic CatalogPFC (Power Factor Correction)
Other NamesIR1152STRPBFDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
IR1152SPBF-NDIR1152SPBFTube560 - Immediate1.760001
IR1152STRPBFTR-NDIR1152STRPBFTape & Reel (TR)2,500 - Immediate0.710112,500
IR1152STRPBFCT-NDIR1152STRPBFCut Tape (CT)4,032 - Immediate1.930001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:24:18 5/25/2013 - Help With This Screen