Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Specialized > IP4776CZ38,118

All prices are in US dollars.
Digi-Key Part Number568-5880-1-ND
Price BreakUnit PriceExtended Price
11.250001.25
101.1050011.05
250.9972024.93
1000.8727087.27
2500.76532191.33
5000.67874339.37
1,0000.53677536.77
Quantity Available Digi-Key Stock: 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4776CZ38,118

DescriptionIC HDMI INTERFACE 38TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC HDMI INTERFACE 38TSSOP | IP4776CZ38,118 | 568-5880-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IP4776CZ38
Product Photos 38-TSSOP_SOT510-1 PKG
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Specialized
Series-
PackagingCut Tape (CT)
ApplicationsDigital TV, Displays, Digital KVM, Graphics Processing
InterfaceHDMI
Voltage - Supply3.3V, 5V
Package / Case38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package38-TSSOP
Mounting TypeSurface Mount
Dynamic CatalogNXP Semiconductors
Other Names568-5880-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5880-2-NDIP4776CZ38,118Tape & Reel (TR)5,000 - Immediate0.484822,500
568-5880-6-NDIP4776CZ38,118Digi-Reel®5,900 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:33 5/21/2013 - Help With This Screen