Keywords:





Product Index > Filters > EMI/RFI Filters (LC, RC Networks) > IP4364CX8/LF/P,135

All prices are in US dollars.
Digi-Key Part Number568-5065-6-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.385003.85
250.324808.12
1000.2646026.46
2500.2191654.79
5000.1810690.53
1,0000.13561135.61
Quantity Available Digi-Key Stock: 8,950
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4364CX8/LF/P,135

DescriptionIC FILTER/ESD PROT 3CH WLCSP8
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC FILTER/ESD PROT 3CH WLCSP8 | IP4364CX8/LF/P,135 | 568-5065-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IP4064CX8, IP43(64,66)CX8
Discrete Semi Selection Guide
Product Photos IP4366CX8/P,135
Mfg Application Notes Portable devices & mobile handsets Appl Guide
Catalog Drawings IP4364CX8 & IP4064CX8 Top
Standard Package1
CategoryFilters
FamilyEMI/RFI Filters (LC, RC Networks)
Series-
PackagingDigi-Reel®
TypeLow Pass
TechnologyRC (Pi)
Number of Channels3
Center / Cutoff Frequency-
Attenuation Value-
Resistance - Channel (Ohms)47, 100
Current-
ValuesR = 47, 100 Ohms, C = 17pF
ESD ProtectionYes
Filter Order2nd
ApplicationsData Lines for Mobile Devices
Package / Case8-WFBGA, WLCSP
Size / Dimension0.046" L x 0.046" W (1.16mm x 1.16mm)
Height0.026" (0.66mm)
Operating Temperature-35°C ~ 85°C
Dynamic CatalogIP43xx-CX8
Other Names568-5065-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5065-1-NDIP4364CX8/LF/P,135Cut Tape (CT)8,950 - Immediate0.490001
568-5065-2-NDIP4364CX8/LF/P,135Tape & Reel (TR)4,500 - Immediate0.120944,500

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:57:04 5/24/2013 - Help With This Screen