Add To Favorites
Product Overview
Digi-Key Part Number 1727-1272-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IP4283CZ10-TBR

Description TVS DIODE 5.5VWM 9.5VC 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1218-2-ND IP4283CZ10-TBA,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.18241 5,000
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.5V (Typ)
Current - Peak Pulse (10/1000µs) 3.8A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-DFN2510 (2.5x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1727-1272-2
568-10487-2
568-10487-2-ND
934065613115
IP4283CZ10-TBR,115
IP4283CZ10-TBR,115-ND

01:05:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18241 912.05
10,000 0.16983 1,698.30
25,000 0.16102 4,025.60
50,000 0.15725 7,862.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1727-1272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: 0.57000
  • Digi-Reel® ? : 1727-1272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback