Add To Favorites
Product Overview
Digi-Key Part Number 568-10487-1-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

IP4283CZ10-TBR

Description TVS DIODE 5.5VWM 9.5VC 10DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.5V (Typ)
Current - Peak Pulse (10/1000µs) 3.8A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-DFN2510 (2.5x1)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-10404-1-ND IP4283CZ10-TBA,115 NXP USA Inc. Cut Tape (CT) ? 4,487 - Immediate
0.57000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10487-1

07:08:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.48600 4.86
100 0.36280 36.28
500 0.28506 142.53
1,000 0.22027 220.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10487-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.18241
  • Digi-Reel® ? : 568-10487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback