• Obsolete item.
Product Overview
Digi-Key Part Number N527-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

INL2AAE

Description FLASHLIGHT CLIPON LED 13LM AA(2)
Expanded Description Flashlight Standard, Clip-On Style LED 13 Lumens AA (Requires 2) 6.34" (161.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets INL2AAE
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series Industrial®
Part Status Obsolete
Type Standard, Clip-On
Lamp Type LED
Lamp Output 13 Lumens
Features Chemical Resistant, Impact Resistant, Includes Lanyard, Shatterproof Lens
Battery Cell Size AA (Requires 2)
Length 6.34" (161.0mm)
Material - Body Polypropylene
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names N527

04:08:49 2/22/2017

Send Feedback