Add To Favorites
Product Overview
Digi-Key Part Number 296-34834-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

INA827EVM

Description EVAL MODULE FOR INA827
Expanded Description INA827 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Amplifier Type Instrumentation
Output Type Single-Ended
Slew Rate 1.5 V/µs
-3db Bandwidth 600kHz
Current - Output / Channel 16mA
Operating Temperature -40°C ~ 125°C
Current - Supply (Main IC) 200µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part INA827
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34834

19:42:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback