Add To Favorites
Product Overview
Digi-Key Part Number 296-29688-ND
Quantity Available 0

Factory Stock ?: 60
Manufacturer

Manufacturer Part Number

INA826EVM

Description EVAL MODULE FOR INA826
Expanded Description INA826 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets INA826
INA826EVM User Guide
Design Resources Development Tool Selector
Manufacturer Product Page INA826EVM Specifications
Online Catalog INA826 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Amplifier Type Instrumentation
Output Type Rail-to-Rail
Slew Rate 1 V/µs
-3db Bandwidth 1MHz
Current - Output / Channel 16mA
Operating Temperature -40°C ~ 125°C
Current - Supply (Main IC) 200µA
Voltage - Supply, Single/Dual (±) 5V, ±15V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part INA826
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29688

15:18:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.19000 25.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback