Add To Favorites
Product Overview
Digi-Key Part Number 296-27745-6-ND
Quantity Available 21,879
Can ship immediately
Manufacturer

Manufacturer Part Number

INA214AQDCKRQ1

Description IC CURRENT SHUNT MONITOR SC70-6
Expanded Description Current Sense Amplifier 1 Circuit SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA212-214-Q1
Design Resources Development Tool Selector
PCN Design/Specification INA213,4-Q1 Datasheet Update 22/Aug/2013
Datasheet Update 25/May/2016
Manufacturer Product Page INA214AQDCKRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 30kHz
-3db Bandwidth -
Current - Input Bias 28µA
Voltage - Input Offset 1µV
Current - Supply 65µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27745-6

03:46:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.44900 14.49
100 1.16500 116.50
500 0.95712 478.56
1,000 0.79305 793.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27745-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.66375
  • Cut Tape (CT) ? : 296-27745-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,879 - Immediate
  • Unit Price: 1.61000
Send Feedback