Add To Favorites
Product Overview
Digi-Key Part Number 296-27745-1-ND
Quantity Available 10,001
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

INA214AQDCKRQ1

Description IC CURRENT SHUNT MONITOR SC70-6
Expanded Description Current Sense Amplifier 1 Circuit SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA212-214-Q1
Design Resources Development Tool Selector
PCN Design/Specification INA213,4-Q1 Datasheet Update 22/Aug/2013
Datasheet Update 25/May/2016
Manufacturer Product Page INA214AQDCKRQ1 Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 30kHz
-3db Bandwidth -
Current - Input Bias 28µA
Voltage - Input Offset 1µV
Current - Supply 65µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27745-1

19:41:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.45000 14.50
100 1.16290 116.29
500 0.95580 477.90
1,000 0.66375 663.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27745-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.66375
  • Digi-Reel® ? : 296-27745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback