Add To Favorites
Product Overview
Digi-Key Part Number 296-26072-2-ND
Quantity Available 36,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

INA213AIDCKR

Description IC CURRENT MONITOR 1% SC70-6
Expanded Description Current Sense Amplifier 1 Circuit SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA210-214
Product Training Modules Current Shunt Monitors
Design Resources Development Tool Selector
PCN Design/Specification ESD Rating Charge Update 25/Jul/2014
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
Manufacturer Product Page INA213AIDCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 80kHz
-3db Bandwidth -
Current - Input Bias 28µA
Voltage - Input Offset 5µV
Current - Supply 65µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-26072-2
INA213AIDCKR-ND

06:56:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.56250 1,687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-26072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,985 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-26072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,985 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23421-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.03600
  • Cut Tape (CT) ? : 296-23421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,276 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.57000
  • Digi-Reel® ? : 296-23421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,276 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA213AIDCKRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Tape & Reel (TR) ? : INA213AIDCKTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.90650
Send Feedback