Add To Favorites
Product Overview
Digi-Key Part Number INA2134UA-ND
Quantity Available 1,348
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

INA2134UA

Description IC DUAL AUDIO DIFF RCVR 14-SOIC
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA134,2134
Design Resources Development Tool Selector
Manufacturer Product Page INA2134UA Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 8 V ~ 36 V, ±4 V ~ 18 V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 50

12:46:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 4.89
10 4.39100 43.91
100 3.59780 359.78
500 3.06270 1,531.35
1,000 2.30625 2,306.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41262-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.91250
  • Cut Tape (CT) ? : 296-41262-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,959 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 4.18000
  • Digi-Reel® ? : 296-41262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,959 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback