Add To Favorites
Product Overview
Digi-Key Part Number 296-26068-1-ND
Quantity Available 9,480
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

INA196AIDBVR

Description IC CURRENT MONITOR 3% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA193-198
Product Training Modules Current Shunt Monitors
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page INA196AIDBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3%
Voltage - Input -16 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26068-1

06:28:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
10 2.08800 20.88
100 1.67540 167.54
500 1.37700 688.50
1,000 0.95625 956.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26068-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.95625
  • Digi-Reel® ? : 296-26068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,480 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17166-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.76000
  • Cut Tape (CT) ? : 296-17166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.68000
  • Digi-Reel® ? : 296-17166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA196AIDBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.95625
  • Tape & Reel (TR) ? : INA196AIDBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.54000
Send Feedback