Add To Favorites
Product Overview
Digi-Key Part Number 296-26065-1-ND
Quantity Available 20,691
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

INA193AIDBVR

Description IC CURRENT MONITOR 3% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA193-198
Product Training Modules Current Shunt Monitors
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page INA193AIDBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3%
Voltage - Input -16 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26065-1

00:17:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.08800 20.88
100 1.67830 167.83
500 1.37892 689.46
1,000 1.14253 1,142.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26065-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.95625
  • Digi-Reel® ? : 296-26065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,691 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17163-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.76000
  • Cut Tape (CT) ? : 296-17163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,773 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.67000
  • Digi-Reel® ? : 296-17163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,758 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback