Add To Favorites
Product Overview
Digi-Key Part Number 296-17936-2-ND
Quantity Available 57,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

INA138NA/3K

Description IC CURRENT MONITOR 0.5% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA138/168
Product Training Modules Current Shunt Monitors
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page INA138NA/3K Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 2.7 V ~ 36 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-17936-2
INA138NA3K

21:25:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.73125 2,193.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,269 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.78000
  • Digi-Reel® ? : 296-17936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,269 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA138NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.35000
  • Cut Tape (CT) ? : INA138NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,489 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.05000
  • Digi-Reel® ? : INA138NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,489 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback