Add To Favorites
Product Overview
Digi-Key Part Number INA134UA-ND
Quantity Available 1,701
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

INA134UA

Description IC AUDIO DIFF RCVR 8-SO
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA134,2134
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 8 V ~ 36 V, ±4 V ~ 18 V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

09:09:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.78500 27.85
100 2.28150 228.15
500 1.94220 971.10
1,000 1.63800 1,638.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : INA134UA/2K5-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.21875
  • Tape & Reel (TR) ? : INA134UA/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.21875
  • Tube ? : INA134UAE4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 2.28151
  • Tube ? : INA134UAG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 2.28151
Send Feedback