Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Arrays > IMX8T108

All prices are in US dollars.
Digi-Key Part NumberIMX8T108DKR-ND
Price BreakUnit PriceExtended Price
10.580000.58
250.338008.45
1000.2725027.25
2500.1962049.05
5000.1580679.03
1,0000.12263122.63
Quantity Available Digi-Key Stock: 6,462
Can ship immediately
Manufacturer

Manufacturer Part Number

IMX8T108

DescriptionTRANS DUAL NPN 120V 50MA SOT-457
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANS DUAL NPN 120V 50MA SOT-457 | IMX8T108 | IMX8T108DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX8
Product Photos SC-74, SOT-457
Catalog Drawings SOT-457 Package Top
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Arrays
Series-
PackagingDigi-Reel®
Transistor Type2 NPN (Dual)
Current - Collector (Ic) (Max)50mA
Voltage - Collector Emitter Breakdown (Max)120V
Vce Saturation (Max) @ Ib, Ic500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce180 @ 2mA, 6V
Power - Max300mW
Frequency - Transition140MHz
Mounting TypeSurface Mount
Package / CaseSC-74, SOT-457
Supplier Device PackageSMT6
Dynamic CatalogNPN Transistor Arrays
Other NamesIMX8T108DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
IMX8T108TR-NDIMX8T108Tape & Reel (TR)6,000 - Immediate0.098103,000
IMX8T108CT-NDIMX8T108Cut Tape (CT)6,462 - Immediate0.580001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:44:08 5/20/2013 - Help With This Screen