Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1413-1003-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

IMP001-US-R-ENG

Description IMP 802.11B/G/N NODE CARD
Expanded Description RF Transceiver, 802.11 b/g/n, WLAN 2.4GHz 802.11 b/g/n I²C, SPI, UART 1Mbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Electric Imp Inc.

Series -
Part Status Not For New Designs
Function Transceiver, 802.11 b/g/n, WLAN
Modulation or Protocol 802.11 b/g/n
Frequency 2.4GHz
Applications Wireless LAN
Interface I²C, SPI, UART
Sensitivity -97dBm
Power - Output 16.75dBm
Data Rate (Max) 1Mbps
Features LED Indicator
Voltage - Supply 1.8 V ~ 3.6 V
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1413-1002-ND IMP001-US-B Electric Imp Inc. Bulk ? 485 - Immediate
25.00000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1413-1003

08:30:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.00000 25.00
25 23.95000 598.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback