Add To Favorites
Product Overview
Digi-Key Part Number IMN10T108DKR-ND
Quantity Available 41,169
Can ship immediately
Manufacturer

Manufacturer Part Number

IMN10T108

Description DIODE ARRAY GP 80V 100MA 6SMD
Expanded Description Diode Array 3 Independent Standard 80V 100mA Surface Mount SC-74, SOT-457
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IMN10
Product Training Modules Diodes Overview
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IMN10T108DKR

11:25:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.45800 4.58
25 0.38640 9.66
100 0.31440 31.44
250 0.26048 65.12
500 0.21556 107.78
1,000 0.16168 161.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMN10T108TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: 0.14388
  • Cut Tape (CT) ? : IMN10T108CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,169 - Immediate
  • Unit Price: 0.58000
Send Feedback