Keywords:





Product Index > Relays > Signal Relays, Up to 2 Amps > IM02JR

All prices are in US dollars.
Digi-Key Part NumberPB1099DKR-ND
Price BreakUnit PriceExtended Price
12.880002.88
252.5200063.00
502.28000114.00
1001.80000180.00
2501.62000405.00
5001.53000765.00
Quantity Available Digi-Key Stock: 9,753
Can ship immediately
Manufacturer

Manufacturer Part Number

IM02JR

DescriptionRELAY TELECOM DPDT 2A 4.5V
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RELAY TELECOM DPDT 2A 4.5V | IM02JR | PB1099DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IM Relay
Product Photos IM-J-SERIES
Catalog Drawings IM Series No Latching
IM Series J-Lead
IM Series J-Lead Footprint
Featured Product Plug-In Relays
IM Signal Relays
Standard Package1
CategoryRelays
FamilySignal Relays, Up to 2 Amps
SeriesIM, AXICOM
PackagingDigi-Reel®
Relay TypeTelecom
Coil TypeNon Latching
Coil Current31.1mA
Coil Voltage4.5VDC
Contact FormDPDT (2 Form C)
Contact Rating (Current)2A
Switching Voltage250VAC, 220VDC - Max
Turn On Voltage (Max)3.38 VDC
Turn Off Voltage (Min)0.45 VDC
FeaturesSealed - Hermetically
Mounting TypeSurface Mount
Termination StyleJ Lead
Contact MaterialPalladium (Pd), Ruthenium (Ru), Gold (Au)
Operate Time3ms
Release Time3ms
Coil Power140 mW
Coil Resistance145 Ohms
Operating Temperature-40°C ~ 85°C
Dynamic CatalogIM, AXICOM Series
Other NamesPB1099DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PB1099TR-NDIM02JRTape & Reel (TR)9,000 - Immediate1.500001,000
PB1099CT-NDIM02JRCut Tape (CT)9,753 - Immediate2.880001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:17:56 5/24/2013 - Help With This Screen