Add To Favorites
Product Overview
Digi-Key Part Number PB1098CT-ND
Quantity Available 35,199
Can ship immediately
Manufacturer

Manufacturer Part Number

IM01JR

Description RELAY TELECOM DPDT 2A 3V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 46.7mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style J Lead
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 64 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 1.90000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names PB1098CT

09:09:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 4.06
10 3.80200 38.02
25 3.37920 84.48
50 3.21020 160.51
100 3.04130 304.13
250 2.70336 675.84
500 2.53440 1,267.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1098TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: 2.15040
  • Digi-Reel® ? : PB1098DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback