Keywords:





Product Index > Isolators > Optoisolators - Triac, SCR Output > IL410

All prices are in US dollars.
Digi-Key Part Number751-1297-5-ND
Price BreakUnit PriceExtended Price
13.290003.29
102.9350029.35
252.6416066.04
1002.40670240.67
2502.17192542.98
5001.94884974.42
1,0001.643601,643.60
2,5001.561423,903.55
5,0001.496857,484.25
Quantity Available Digi-Key Stock: 829
Can ship immediately
Manufacturer

Manufacturer Part Number

IL410

DescriptionOPTOCOUPLER PHOTOTRIAC 600V 6DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OPTOCOUPLER PHOTOTRIAC 600V 6DIP | IL410 | 751-1297-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IL410(8)
Product Photos 6DIP
Product Training Modules Phototriac
Catalog Drawings Phototriac Circuit
Standard Package2,000
CategoryIsolators
FamilyOptoisolators - Triac, SCR Output
Series-
PackagingTube
Voltage - Isolation5300Vrms
Number of Channels1
Voltage - Off State600V
Output TypeAC, Triac, Zero Cross
Current - Gate Trigger (Igt) (Max)6mA
Current - Hold (Ih)500µA
Current - DC Forward (If)60mA
Current - Output / Channel300mA
Mounting TypeThrough Hole
Package / Case6-DIP (0.300", 7.62mm)
Supplier Device Package6-DIP
Dynamic CatalogIL410, IL4108 Series
Other Names751-1297-5
IL410GI
IL410GI-ND

6:58:56 5/25/2013 - Help With This Screen