Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > IHLP2020CZERR47M01

All prices are in US dollars.
Digi-Key Part Number541-1263-6-ND
Price BreakUnit PriceExtended Price
12.290002.29
101.8600018.60
1001.55000155.00
5001.24000620.00
1,0001.116001,116.00
Quantity Available Digi-Key Stock: 5,075
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2020CZERR47M01

DescriptionINDUCTOR POWER .47UH 12.2A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
INDUCTOR POWER .47UH 12.2A SMD | IHLP2020CZERR47M01 | 541-1263-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IHLP-2020CZ-01
Product Photos IHLP 0.216"L x 0.204"W
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Catalog Drawings IHLP2020BZER Series Footprint
IHLP2020BZER Series Top
IHLP2020CZ Series Side
Featured Product IHLP-2020CZ-01 Low-Profile High-Current Inductor
Standard Package1
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
SeriesIHLP-2020CZ-01
PackagingDigi-Reel®
Type-
Inductance470nH
Current Rating13A
Current - Saturation16A
Tolerance±20%
Material - Core-
ShieldingShielded
DC Resistance (DCR)7.04 mOhm Max
Q @ Freq-
Frequency - Self Resonant-
Operating Temperature-55°C ~ 125°C
Package / CaseNon Standard
Size / Dimension0.216" L x 0.204" W x 0.118" H (5.49mm x 5.18mm x 3.00mm)
Mounting TypeSurface Mount
Frequency - Test100kHz
Dynamic CatalogIHLP® Series
Other Names541-1263-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
541-1263-2-NDIHLP2020CZERR47M01Tape & Reel (TR)4,000 - Immediate1.054002,000
541-1263-1-NDIHLP2020CZERR47M01Cut Tape (CT)5,075 - Immediate2.290001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

IHLP® Power Inductor Saturation Current Performance Test
IHLP® Power Inductor Saturation Current Performance Test

17:39:48 5/20/2013 - Help With This Screen