• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-1908-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IHCL4040DZER2R7M5A

Description INDUCT ARRAY 2 COIL 2.7UH SMD
Expanded Description Shielded 2 Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IHCL-4040DZ-5A 2.7uH
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Automotive, AEC-Q200, IHCL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Coils 2
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance ±20%
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Shielded
Operating Temperature -55°C ~ 155°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.420" L x 0.400" W (10.67mm x 10.16mm)
Height 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1908-1

05:46:17 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1908-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.36000
Send Feedback