Add To Favorites
Product Overview
Digi-Key Part Number FB120-ND
Quantity Available 4,437
Can ship immediately
Manufacturer

Manufacturer Part Number

IF-D91

Description PHOTODIODE FIBER OPTIC PLASTIC
Expanded Description Fiber Optic Receiver General Purpose 100Mbps 60nA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets IF-D91
Featured Product LEDs and Photodetectors
3D Model IF-D91.stp
Product Attributes Select All
Categories
Manufacturer

Industrial Fiberoptics

Series -
Part Status Active
Data Rate 100Mbps
Voltage - Supply -
Power - Minimum Receivable -
Current - Supply 60nA
Applications General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names FB120
IF D91
IFD91

14:36:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
25 3.25640 81.41
100 2.70540 270.54
500 2.45490 1,227.45
1,000 2.33800 2,338.00
2,500 2.17100 5,427.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback