Keywords:





Product Index > Cables, Wires > Fiber Optic Cables > IF-C-U1500

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberIF-C-U1500-ND
Price BreakUnit PriceExtended Price
12.000002.00
Quantity Available
Manufacturer

Manufacturer Part Number

IF-C-U1500

DescriptionFIBER UNJACKETED 1500UM .060" 1M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CK-60 Spec.
Standard Package1
CategoryCables, Wires
FamilyFiber Optic Cables
SeriesESKA™
StyleStandard
TypeMultimode, Simplex
Length3.28' (1.00m)
Fiber Diameter1500µm Dia x 1
Jacket (Insulation) Material-
Jacket (Insulation) Diameter-
Tensile Strength13kg
Attenuation - Typ-
Refractive Index - Core1.492
Jacket Color-
Acceptance Angle-
Attenuation - Max-
Bend Radius-
Operating Temperature-55°C ~ 70°C
Other NamesCK 60
CK-60

3:18:47 5/12/2013 - Help With This Screen