Keywords:





Product Index > Cables, Wires - Management > Fiber Optic Cables > IF-C-S4

All prices are in US dollars.
Digi-Key Part NumberFB139-ND
Price BreakUnit PriceExtended Price
19.350009.35
257.29320182.33
1006.05880605.88
5005.497802,748.90
1,0005.236005,236.00
2,5004.8620012,155.00
Quantity Available Digi-Key Stock: 88
Can ship immediately
Manufacturer

Manufacturer Part Number

IF-C-S4

DescriptionCONNECTOR SPLICE FIBER OPTIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONNECTOR SPLICE FIBER OPTIC | IF-C-S4 | FB139-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IF-C-S(2,3,4)
Product Photos IF-C-S4
Standard Package10
CategoryCables, Wires - Management
FamilyFiber Optic Cables
Series-
TypeSplice
Specifications2.2mm Dia Cables, 39.5mm Length
Features-
Dynamic CatalogIF-C-S4 Series
Other NamesFB139
IFCS4

15:02:29 5/23/2013 - Help With This Screen