Product Index > Cables, Wires > Fiber Optic Cables > IF-C-LG16
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | IF-C-LG16-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 3.45000 | 3.45 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | IF-C-LG16 |
| Description | CABLE MULTIFIBER LT 265UMX16 1M |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 1 |
| Category | Cables, Wires |
| Family | Fiber Optic Cables |
| Series | ESKA™ |
| Style | Standard |
| Type | Multimode, Simplex |
| Length | 3.28' (1.00m) |
| Fiber Diameter | 265µm Dia x 1 |
| Jacket (Insulation) Material | Polyethylene (PE) |
| Jacket (Insulation) Diameter | 2.2mm |
| Tensile Strength | 7kg |
| Attenuation - Typ | - |
| Refractive Index - Core | 1.492 |
| Jacket Color | Black |
| Acceptance Angle | - |
| Attenuation - Max | - |
| Bend Radius | - |
| Operating Temperature | - |
| Other Names | SH 1016 SH1016
|
|
|
13:38:19 4/11/2013 - Help With This Screen