Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number IEC-TO-218-18-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IEC-TO-218-18

Description INSULATOR RECT TO218 0.240"
Expanded Description Component Insulator TO-218 Rectangular 0.240" (6.10mm) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Part Status Active
Type Insulator
Shape Rectangular
Usage TO-218
Material Nylon, Glass Filled
Color Black
Features -
Length 0.600" (15.24mm)
Width 0.750" (19.05mm) 3/4"
Height 0.240" (6.10mm)
Diameter - Outside -
Diameter - Inside -
 
Additional Resources
Standard Package ? 1,000
Other Names 21097022
IECTO21818

05:00:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.40016 400.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback