• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 800-2015-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LDS6120NQGI8

Description Capacitive Touch Buttons, Slider, Wheel 40-VFQFPN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LDS6100/6120 Touch Family Flyer
Featured Product LDS6100/6120 Touch Family
Product Attributes Select All
Category

Sensors, Transducers

Family

Capacitive Touch Sensors, Proximity Sensor ICs

Manufacturer

IDT, Integrated Device Technology Inc

Series PureTouch™
Packaging ? Digi-Reel® ?
Part Status Discontinued
Type Buttons, Slider, Wheel
Proximity Detection No
Number of Inputs Up to 20
LED Driver Channels Up to 10
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Supply 70µA
Operating Temperature -
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 800-2015-6

06:32:48 8/25/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2015-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.33000
  • Tray ? : LDS6120NQGI-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.85000
Send Feedback