• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 800-2015-1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

LDS6120NQGI8

Description IC SENSOR TCH PURETOUCH 40VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LDS6100/6120 Touch Family Flyer
Product Photos 40-QFN
Featured Product LDS6100/6120 Touch Family
Standard Package ? 1
Category

Sensors, Transducers

Family

Capacitive Touch Sensors, Proximity Sensor ICs

Series PureTouch™
Packaging ? Cut Tape (CT)?
Type Buttons, Slider, Wheel
Proximity Detection No
Number of Inputs Up to 20
LED Driver Channels Up to 10
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Supply 70µA
Operating Temperature -
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
Other Names 800-2015-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
800-2015-2-ND LDS6120NQGI8 IDT, Integrated Device Technology Inc Tape & Reel (TR)? 0
1.33000 2,500
Non-Stock
?
LDS6120NQGI-ND LDS6120NQGI IDT, Integrated Device Technology Inc Tray? 0
1.85000 490
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

03:20:45 5/2/2016