Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LDS6120NQGI-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LDS6120NQGI

Description IC SENSOR TCH PURETOUCH 40VFQFPN
Expanded Description Capacitive Touch Buttons, Slider, Wheel 40-VFQFPN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LDS6100/6120 Touch Family Flyer
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series PureTouch™
Packaging ? Tray ?
Part Status Active
Type Buttons, Slider, Wheel
Proximity Detection No
Number of Inputs Up to 20
LED Driver Channels Up to 10
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Supply 70µA
Operating Temperature -
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names IDTLDS6120NQGI

15:54:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 1.85000 906.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2015-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.33000
Send Feedback