Add To Favorites
Product Overview
Digi-Key Part Number 800-2149-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

72V36110L15PFI

Description IC FIFO SYNC 131KX36 15NS 128QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT Suffixes
IDT72V36100/36110
Online Catalog 72V Synchronous
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 72V
Packaging ? Tray ?
Part Status Active
Memory Size 4.7M (131K x 36)
Function Synchronous
Data Rate 66.7MHz
Access Time 10ns
Voltage - Supply 3.15 V ~ 3.45 V
Current - Supply (Max) 40mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support Yes
Retransmit Capability Yes
FWFT Support Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-TQFP (14x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names IDT72V36110L15PFI
IDT72V36110L15PFI-ND

07:15:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.97000 119.97
10 107.98800 1,079.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 72V36110L15PFI8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 81.51600
Send Feedback