Add To Favorites
Product Overview
Digi-Key Part Number 800-1513-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

72V2113L7-5BCI

Description IC FIFO SYNC 3.3V 5NS 100-LBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT72V2103/13
IDT Suffixes
Online Catalog 72V Synchronous
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 72V
Packaging ? Tray ?
Part Status Active
Memory Size 4.5M (256K x 18)(512K x 9)
Function Synchronous
Data Rate 133.3MHz
Access Time 5ns
Voltage - Supply 3.15 V ~ 3.45 V
Current - Supply (Max) 35mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support Yes
Retransmit Capability Yes
FWFT Support Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LBGA
Supplier Device Package 100-CABGA (11x11)
 
Additional Resources
Standard Package ? 1
Other Names 800-1513
IDT72V2113L7-5BCI
IDT72V2113L75BCI

19:47:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.12000 131.12
10 114.28600 1,142.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback