Add To Favorites
Product Overview
Digi-Key Part Number 800-1506-5-ND
Quantity Available 79
Can ship immediately

Factory Stock ?: 5,248
Manufacturer

Manufacturer Part Number

72V02L15JG

Description IC FIFO ASYNCH 1KX9 15NS 32PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 72V
Packaging ? Tube ?
Part Status Active
Memory Size 9K (1K x 9)
Function Asynchronous
Data Rate 40MHz
Access Time 15ns
Voltage - Supply 3 V ~ 3.6 V
Current - Supply (Max) 60mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (14x11.46)
 
Additional Resources
Standard Package ? 32
Other Names 800-1506
800-1506-5
800-1506-ND
IDT72V02L15JG

17:52:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.27000 9.27
10 8.53400 85.34
25 8.35680 208.92
50 8.32740 416.37
100 7.47050 747.05
250 7.24392 1,810.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 72V02L15JG8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 5,250 - Factory Stock ?
  • Unit Price: 6.43937
Send Feedback